The AD0612HB-A72GL(T)-LF is an axial fan with a speed of 4500RPM and an operating supply voltage of 12V. It measures 60mm in height, 60mm in length, and 25mm in width. The fan features a ball bearing type and a noise level of 36dBA. It is packaged in a box with 300 units per package.
Checking distributor stock and pricing after the page loads.
Adda AD0612HB-A72GL(T)-LF technical specifications.
| Airflow | 24.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 36dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Packaging | Box |
| Series | AD6025 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.