Fans 60mmX25mm 12V
Checking distributor stock and pricing after the page loads.
Adda AD0612HB-A72GLT technical specifications.
| Height | 60mm |
| Length | 60mm |
| Operating Supply Voltage | 12V |
| Series | AD6025 |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.