Adda AD0612UB-A71GL technical specifications.
| Airflow | 28.3CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 960mW |
| Noise | 37dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.