The AD0612UB-A71GL-LF is a 60mm fan with a speed of 5000RPM and airflow of 28.3CFM. It features a ball bearing type and measures 60mm in height and 25mm in width. The fan has a noise level of 37dBA and is terminated with wire leads.
Adda AD0612UB-A71GL-LF technical specifications.
| Airflow | 28.3CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 37dBA |
| Series | AD6025 |
| Size | 60mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.