Adda AD0624HB-A70GL-LF technical specifications.
| Airflow | 23.2CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise | 32.3dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AD6025 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Weight | 1.86952oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624HB-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.