The AD0624HB-A72GL-LF fan features a ball bearing design with a height of 60mm, length of 60mm, and width of 25mm. It operates at a speed of 4500RPM and produces 23.2CFM airflow with a noise level of 32.3dBA. The fan is packaged in bulk and has wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adda AD0624HB-A72GL-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD0624HB-A72GL-LF technical specifications.
| Airflow | 23.2CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 32.3dBA |
| Packaging | Bulk |
| Series | AD6025 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624HB-A72GL-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.