Adda AD0624HX-A70GL technical specifications.
| Airflow | 23.2CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 3.6W |
| Noise | 32.3dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
