Sign in to ask questions about the Adda AD0624US-A71GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD0624US-A71GL technical specifications.
| Airflow | 28.3CFM |
| Bearing Type | Sleeve |
| Noise | 37dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 5000RPM |
| Weight | 2.398629oz |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624US-A71GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.