The AD0712HX-A70GL is a 12V axial fan with a speed of 4200RPM, airflow of 34CFM, and noise level of 35.5dBA. It measures 70mm in height, 70mm in length, and 25mm in width. The fan is terminated with wire leads. It is part of the AD7025 series.
Checking distributor stock and pricing after the page loads.
| Airflow | 34CFM |
| Height | 70mm |
| Length | 70mm |
| Noise | 35.5dBA |
| Operating Supply Voltage | 12V |
| Series | AD7025 |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |