DC Fans Fan, 70x25mm, 12VDC 35.5CFM, Hypro
Checking distributor stock and pricing after the page loads.
| Airflow | 35.5CFM |
| Bearing Type | Ball |
| Height | 70mm |
| Length | 70mm |
| Noise | 38dBA |
| Series | AD7025 |
| Size | 70mm |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |