Adda AD0712MB-A76GL technical specifications.
| Airflow | 32.3CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 33.6dBA |
| Operating Supply Voltage | 12V |
| Series | AD7025 |
| Speed | 3800RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0712MB-A76GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.