DC Fans Fan, 80x25mm, 12VDC 26.2CFM, 1.44W, Ball
Checking distributor stock and pricing after the page loads.
| Airflow | 26.2CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 22.5dBA |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 2030RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |