Adda AD0812LB-A73GL-LF technical specifications.
| Bearing Type | Ball |
| Operating Supply Voltage | 12V |
| Series | AD8015-7 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812LB-A73GL-LF to view detailed technical specifications.
No datasheet is available for this part.