AXIAL FAN, 80MM, 12VDC, 88CFM, 55DBA
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 810mA |
| Height | 80mm |
| Max Power Dissipation | 4.8W |
| Operating Supply Voltage | 12V |
| Series | AD8038DS |
| Width | 80mm |
| RoHS | Compliant |