AXIAL FAN, 80MM, 12VDC, 97CFM, 57DBA
Adda AD0812XB-F71DS technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.18A |
| Height | 80mm |
| Operating Supply Voltage | 12V |
| Series | AD8038DS |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.
