
This 80mA axial fan operates at 24V and 3200RPM, with a ball bearing design and airflow of 32CFM. It is packaged in an axial configuration with wire leads for termination. The fan measures 80mm in depth, height, and length, and 15mm in width. It is designed for use in general applications and is suitable for operating in a 24V supply voltage environment.
Adda AD0824HB-D71 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Noise | 33.6dBA |
| Noise Level | 34.4dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Series | AD8015-7 |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824HB-D71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
