Adda AD0824HB-D71-LF technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 33.6dBA |
| Package Quantity | 1 |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Weight | 2.186986oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0824HB-D71-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
