DC Fans Fan, 80x25mm, 24VDC 38.6CFM, 24W, Sleeve
Adda AD0824HS-A71GL-LF technical specifications.
| Airflow | 38.6CFM |
| Bearing Type | Sleeve |
| Height | 80mm |
| Length | 80mm |
| Noise | 34.4dBA |
| Size | 80mm |
| Speed | 3010RPM |
| Weight | 3.033561oz |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.