DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 58CFM 38dB 92.5 X 92.5 X 25mm
Adda AD0912HB-A7BGL technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 58CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 38dB |
| Line Current | 0.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92.5 X 92.5 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.