
The AD0924HB-A70GL is a 92mm axial fan with a speed of 2900RPM and airflow of 52.5CFM. It features a ball bearing and is powered by a 24V supply voltage. The fan is packaged in a quantity of 200 and has a noise level of 35dBA. It is available in an axial package case with wire leads for termination.
Adda AD0924HB-A70GL technical specifications.
| Airflow | 52.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Noise | 35dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Series | AD9225 |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0924HB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
