
The AD0924HB-A70GL-LF is a 92mm ball bearing fan with a speed of 2900RPM and airflow of 52.5CFM. It operates at a noise level of 35dBA and is supplied with wire leads. The fan measures 92mm in height and 25mm in width, with a length of 92mm.
Checking distributor stock and pricing after the page loads.
| Airflow | 52.5CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 35dBA |
| Package Quantity | 1 |
| Series | AD9225 |
| Size | 92mm |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |