DC Fans Axial 92x25mm, 24VDC High Speed, Alarm
Adda AD0924HX-A72GL-LF technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Noise | 33.7dBA |
| Packaging | Bulk |
| Series | AD9225 |
| Size | 92mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.