
AXIAL FAN, 120MM, 12VDC, 59.461CFM, 26.9DBA
Adda AD1212DB-Y51 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Height | 120mm |
| Operating Supply Voltage | 12V |
| Series | AD12032 |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.