
The AD1212HB-A73-GL-LF is a 120mm ball bearing fan with a speed of 2200RPM and airflow of 88.71CFM. It operates at a noise level of 39.1dBA and is available in bulk packaging. The fan is RoHS compliant and features wire leads for easy connection. It is part of the AD12025 series and is suitable for general use in thermal management applications.
Adda AD1212HB-A73-GL-LF technical specifications.
| Airflow | 88.71CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 39.1dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AD12025 |
| Size | 120mm |
| Speed | 2200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.