The AD1212HB-F51 is a 12V airflow fan with a speed of 2800RPM and a noise level of 42.8dBA. It features a ball bearing and is packaged in an axial configuration. The fan is lead free and operates at 12V. It measures 120mm in height and 38mm in width, with a length of 120mm. The fan is available in a package quantity of 40 units.
Sign in to ask questions about the Adda AD1212HB-F51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD1212HB-F51 technical specifications.
| Airflow | 104.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Noise | 42.8dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Series | AD12025 |
| Speed | 2800RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-F51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.