
Adda AD1212LB-A73GL-LF technical specifications.
| Airflow | 72CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 34.4dBA |
| Package Quantity | 20 |
| Series | AD12025 |
| Size | 120mm |
| Speed | 1800RPM |
| Termination | Wire Leads |
| Weight | 5.502738oz |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.