
The AD1212LB-F52-LF is a 120mm ball bearing fan with an airflow of 72.3CFM and an operating supply voltage of 12V. It measures 120x38x120mm and is packaged in boxes of 40 units. The fan operates within a general temperature range and meets general compliance standards.
Sign in to ask questions about the Adda AD1212LB-F52-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD1212LB-F52-LF technical specifications.
| Airflow | 72.3CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 120mm |
| Length | 120mm |
| Noise | 32.9dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Box |
| Series | AD12025 |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212LB-F52-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.