
This 120mm axial fan features a ball bearing design and operates at a speed of 3200RPM. It has a noise level of 55.8dBA and a airflow of 33.1CFM. The fan is packaged in bulk and has wire leads for termination. It is part of the AD12025 series and has a size of 120mm in length and 25mm in width.
Sign in to ask questions about the Adda AD1212UB-A73GL-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD1212UB-A73GL-LF technical specifications.
| Airflow | 33.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Noise | 55.8dBA |
| Packaging | Bulk |
| Series | AD12025 |
| Size | 120mm |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212UB-A73GL-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.