
The AD1212UB-F51LF fan operates at 3200RPM with an airflow of 120.109CFM and a noise level of 48dBA. It has a height of 120mm and a width of 38.5mm. The fan is powered by a 12V supply voltage and features wire leads for termination. It is part of the AD12025 series.
Sign in to ask questions about the Adda AD1212UB-F51LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD1212UB-F51LF technical specifications.
| Airflow | 120.109CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 48dBA |
| Operating Supply Voltage | 12V |
| Series | AD12025 |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD1212UB-F51LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.