
AXIAL FAN, 120MM, 24VDC, 57.205CFM, 27.2DBA
Adda AD1224DB-A71GL technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 120mm |
| Operating Supply Voltage | 24V |
| Series | AD12025 |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.