The AD1224HS-A71 fan operates at 2200RPM with an airflow of 85.2CFM and a noise level of 39.1dBA. It is designed for use with a 24V supply voltage. The fan has a height of 120mm, length of 120mm, and a width of 25mm. It is part of the AD12025 series and features wire leads for connection.
Adda AD1224HS-A71 technical specifications.
| Airflow | 85.2CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 39.1dBA |
| Operating Supply Voltage | 24V |
| Series | AD12025 |
| Speed | 2200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD1224HS-A71 to view detailed technical specifications.
No datasheet is available for this part.