Sign in to ask questions about the Adda AD17224DB515100(0CW) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AD17224DB515100(0CW) technical specifications.
| Airflow | 265CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 58.8dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD17224DB515100(0CW) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.