DC Fan Axial Ball Bearing 5V 0.8CFM 20dB 20 X 20 X 10mm
Adda AD2005MB-G70 technical specifications.
| Airflow | 0.8CFM |
| Bearing Type | Ball |
| Noise | 20dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 900 |
| Series | AD2006 |
| Speed | 11500RPM |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Adda AD2005MB-G70 to view detailed technical specifications.
No datasheet is available for this part.