
DC Fans Fan, 35x10mm, 5VDC 5CFM, 0.09A, Ball
Adda AD3505LB-G50-LF technical specifications.
| Manufacturer | ADDA |
| Product Category | DC Fans |
| RoHS | True |
| Type | Brushless Axial Fan |
| Brand | ADDA |
| Current Type | DC |
| Product | DC Fans |
| Part # Aliases | AD3505LB-G50(T) |
| RoHS | Compliant |
No datasheet is available for this part.
