The Adda AD3505MB-G53 is a 5V fan with a speed of 8000RPM. It has a ball bearing type and a noise level of 27dBA. The fan measures 35mm in height, 35mm in length, and 10mm in width. It is available in a package quantity of 400 and has wire leads for termination. The fan operates within a standard environment with an airflow of 6.2CFM.
Checking distributor stock and pricing after the page loads.
| Airflow | 6.2CFM |
| Bearing Type | Ball |
| Height | 35mm |
| Length | 35mm |
| Noise | 27dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Speed | 8000RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |