Adda AD3505MB-G53-LF technical specifications.
| Airflow | 6.2CFM |
| Bearing Type | Ball |
| Noise | 27dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Adda AD3505MB-G53-LF to view detailed technical specifications.
No datasheet is available for this part.