Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ADDA
AD3812MB-B51GP
Datasheet
Adda
AD3812MB-B51GP
Unknown
Fans 38mm 120DC 7.5CFM
Fans 38mm 120DC 7.5CFM
Frequency
7000RPM
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Airflow
7.5CFM
Bearing Type
Ball
Noise
28.5dBA
Operating Supply Voltage
12V
Series
AD3828GP
Speed
7000RPM
Termination
Wire Leads
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account