
The AD4505MX-G70-LF is a 45mm ball bearing fan with a speed of 4200RPM and airflow of 6.9CFM. It operates at a noise level of 21.6dBA and is packaged in a box. The fan measures 45mm in height, length, and size, with a width of 10mm. It is part of the AD4506 series.
Checking distributor stock and pricing after the page loads.
| Airflow | 6.9CFM |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Noise | 21.6dBA |
| Packaging | Box |
| Series | AD4506 |
| Size | 45mm |
| Speed | 4200RPM |
| Width | 10mm |
| RoHS | Compliant |
