
The AD4505MX-K90 is a general purpose fan with an airflow of 7.1CFM and a noise level of 25.5dBA. It operates at a supply voltage of 5V and has a maximum power dissipation of 600mW. The fan measures 45mm in height and width, and 6mm in width. It is available in a package quantity of 560 and features a ball bearing type. The fan is CE approved and is part of the AD4506 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adda AD4505MX-K90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 7.1CFM |
| Approvals | CE |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Max Power Dissipation | 600mW |
| Noise | 25.5dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 560 |
| Series | AD4506 |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD4505MX-K90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
