Adda AD4505MX-K90-LF technical specifications.
| Airflow | 7.1CFM |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Noise | 25.5dBA |
| Series | AD4506 |
| Size | 45mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD4505MX-K90-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
