
This 12-volt fan features a high-speed ball bearing design that operates at 5,000 revolutions per minute. Its compact dimensions measure 45 millimeters in height, 45 millimeters in length, and 10 millimeters in width. The fan is equipped with wire leads for easy connection and produces a relatively quiet operation at 26.1 decibels. It is part of the AD4510 series and suitable for general use in thermal management applications.
Adda AD4512HB-G70 technical specifications.
| Airflow | 8.3CFM |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Noise | 26.1dBA |
| Operating Supply Voltage | 12V |
| Series | AD4510 |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD4512HB-G70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.