Adda AD4512HB-G70-LF technical specifications.
| Airflow | 8.67CFM |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Noise | 27.4dBA |
| Series | AD4510 |
| Size | 45mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD4512HB-G70-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.