DC Fan Axial Hypro Bearing 12V 10.8V to 13.2V 9.1CFM 27.4dB 45 X 45 X 10mm
Checking distributor stock and pricing after the page loads.
| Airflow | 10.4CFM |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Mount | Flanges |
| Noise | 31.6dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Series | AD4510 |
| Speed | 6500RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
