
DC Fans Fan, 45x10mm, 12VDC 8CFM, 0.09A, Hypro
Checking distributor stock and pricing after the page loads.
| Airflow | 10.4CFM |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Noise | 31.6dBA |
| Series | AD4510 |
| Size | 45mm |
| Speed | 6500RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
