Adda AD4512HX-G90(B85) technical specifications.
| Airflow | 9.2CFM |
| Height | 45mm |
| Length | 45mm |
| Noise | 32.6dBA |
| Operating Supply Voltage | 12V |
| Series | AD4510 |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD4512HX-G90(B85) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.