Adda AD4512MX-G76 technical specifications.
| Approvals | UL, CE, TUV |
| Height | 45mm |
| Length | 45mm |
| Max Power Dissipation | 1.08W |
| Operating Supply Voltage | 12V |
| Series | AD4510 |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD4512MX-G76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.