
DC Fans Axial 45x10mm, 12VDC Medium Speed, Hypro
Checking distributor stock and pricing after the page loads.
| Airflow | 6.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 45mm |
| Length | 45mm |
| Noise | 21.6dBA |
| Series | AD4510 |
| Size | 45mm |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |