
The AD4512MX-K90-LF fan features a ball bearing design, operating at a speed of 5000RPM and producing an airflow of 7.1CFM. It measures 45mm in height, length, and size, with a width of 6mm. The fan's noise level is 25.5dBA. It has wire leads for termination and is part of the AD4510 series.
Adda AD4512MX-K90-LF technical specifications.
| Airflow | 7.1CFM |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Noise | 25.5dBA |
| Series | AD4510 |
| Size | 45mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD4512MX-K90-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.