AC Fan Axial Ball Bearing 115V 680CFM/630CFM 66dB/62dB 254 X 89mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2100|2000r/min |
| Maximum Airflow | 680|630CFM |
| Maximum Pressure | 0.346inH2O|0.276inH2O |
| Noise Level | 66|62dB |
| Line Current | 0.55|0.62A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 254 X 89mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |