Sign in to ask questions about the Adda AP0505HX-J90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adda AP0505HX-J90 technical specifications.
| Airflow | 9.2CFM |
| Lead Free | Lead Free |
| Noise | 32.6dBA |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AP0505HX-J90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.